reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI-DVI A2,0 :: DVI-D (18+1) ->HDMI + audio cable 2.0 m

Item-No.: AK HDMI-DVI A2,0
Cable length:

€9,95
Category of goods: 1

AK HDMI-DVI A2,0

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 18+1/audio
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose

DVI -> HDMI+ cable with audio cable

• DVI-D (18+1) plug>HDMI+ plug with a 3.5-mm stereo audio cable.
• With integrated 3.5-mm stereo audio cable and 3.5 mm adapter to 2x RCA audio.
• Besonders geeignet zum verbinden von MEDIA PCs mit Flat TVs.

This cable supports full HD 1080P (1920 x 1080)
Length: 2.0m



Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 18+1/audio
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual