reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 500FL :: High-speed HDMI® with Ethernet / flat / 5.0 m

Item-No.: AK HDMI 500FL
Cable length:

€6,30
Category of goods: 1

AK HDMI 500FL

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Flat cable
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
  • Packaging
    • Packaging
    • Loose

High-speed HDMI® flat cable with Ethernet 5.0 metre
19-pin HDMI® plug > HDMI® plug

• Flat cable
• Moulded plug
• HDCP compliant
• Internet via HDMI (HEC)
• Audio Return Channel (ARC)
• 3D playback with a resolution of up to 1080p
• 4x higher resolution than 1080p (max. 4096 x 2160 at 24 Hz)
• Supports DSC and sYCC601 colour colour depths
- Deep Colour
- x.v. Colour



Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Flat cable
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual