reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 5,0WG :: HDMI cable, gold-plated plug > plug, 5.0 m

Item-No.: AK HDMI 5,0WG
€4,75
Category of goods: 1


AK HDMI 5,0WG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • White
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Connection cable length
    • 5.00 m
  • Packaging
    • Packaging
    • Loose

High-speed HDMI™ cable, white, 5.0 metre
19-pin HDMI plug > 19-pin HDMI plug

• Gold-plated contacts
• High quality
• Conforms to HDMI 1.3
• HDCP compliant
• HDTV up to 1080p



Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • White
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Connection cable length
    • 5.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual