reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 104 :: 2x RCA plug to 5-pin DIN coupling

Item-No.: AVK 104
€0,80
Category of goods: 1


AVK 104

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2x RCA plug
    • Connection discharge
    • 5-pin DIN coupling
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • Audio adapter

Audio/video cable
2x RCA plug to
5-pin DIN coupling.
Length: 0.2m



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2x RCA plug
    • Connection discharge
    • 5-pin DIN coupling
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • Audio adapter
Datasheet/manual