reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 52546 :: SimpleLock banana connector

Item-No.: CLICK CAS 52546
€19,90
Category of goods: 1


CLICK C SPCC Set 2

  • Product Description
  • Technical information
  • General
    • Type
    • Bananen-Stecker
    • Assembly
    • SimpleLock
    • Design
    • für bis zu 4.0 mm² Kabel

For assembling speaker cables

A set of compact banana connectors for assembling speaker cables with a cross-section of up to 4.0 mm² without tools. The two-piece, screw-mountable connector construction ensures a fast, simple connection. The 24-carat gold-plated contacts ensure optimum connection and minimum transfer resistance.

  • Safe connection of cables up to 4.0 mm² without tools

  • Quick and easy to use

  • Compact, plastic-coated solid metal connector

  • 24-carat gold-plated contacts for minimum transfer resistance




Manufacturer : CLICKTRONIC
Factory number : 52546
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bananen-Stecker
    • Assembly
    • SimpleLock
    • Design
    • für bis zu 4.0 mm² Kabel
Datasheet/manual