reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI085 :: Micro HDMI/HDMI adapter - PureInstall series

Item-No.: PURE PI085
€8,90
Category of goods: 0


PURE PI085

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI <> micro HDMI
PureLink® - PureInstall series.

• Certified high speed with Ethernet adapter micro HDMI/HDMI with 24 ct.
• gold-plated precision connectors with PureLink® SLS™ (Secure Lock System).
• Micro HDMI D connector to HDMI A socket.
• 100% tested for professional AV applications.



Manufacturer : PURELINK
Factory number : PI085
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI <> micro HDMI
Datasheet/manual