reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI075 :: HDMI/HDMI active adapter - PureInstall Series

Item-No.: PURE PI075
€21,90
Category of goods: 0


PURE PI075

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI <> HDMI
  • Specials
    • Specification
    • Active
PureLink® - PureInstall series.

• Certified active high speed with Ethernet adapter HDMI/HDMI.
• 24 ct. gold-plated contacts with PureLink® SLS™ (Secure Lock System)
• HDMI A plug to HDMI A socket.
• 100% tested for professional AV applications.

• Including Power Supply 1A



Manufacturer : PURELINK
Factory number : PI075
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI <> HDMI
  • Specials
    • Specification
    • Active
Datasheet/manual