reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI050 :: HDMI/Mini HDMI adapter - PureInstall Series


PURE PI050

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI <> mini HDMI

PureLink® - PureInstall series.

• Certified High Speed with Ethernet adapter HDMI/mini HDMI with 24 ct. gold-plated precision connectors with PureLink® SLS™ (Secure Lock System).
• HDMI A plug to mini HDMI C socket.
• 100% tested for professional AV applications.



Manufacturer : PURELINK
Factory number : PI050
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI <> mini HDMI
Datasheet/manual