reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI010 :: DVI/HDMI adapter - PureInstall series

Item-No.: PURE PI010
€8,90
Category of goods: 0


PURE PI010

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • DVI <> HDMI

PureLink® - PureInstall series.

• Certified High Speed adapter DVI/HDMI with 24-carat gold-plated precision plug contacts.
• DVI-D plug (24+1) to HDMI A socket.
• 100% tested for professional AV applications.



Manufacturer : PURELINK
Factory number : PI010
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • DVI <> HDMI
Datasheet/manual