reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65666 :: Adapter HDMI-A female > HDMI Mini-C male + Micro-D male black


DELOCK 65666

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI-A <> micro HDMI / mini HDMI
  • Specials
    • Specification
    • 4K resolution
This HDMI adapter by Delock enables you to connect a device with Mini-C or Micro-D interface, by using an optional HDMI cable.
Specification
• Connector:
High Speed HDMI-A 19 pin female >
High Speed HDMI Mini-C 19 Pin male
High Speed HDMI Micro-D 19 Pin male
• High Speed HDMI with Ethernet (HEC) specification
• Gold-plated connector
• Resolution up to 1920 x1080 @ 60 Hz (depending on the monitor and your system)
• Metal housing
• Maße (LxBxH): ca. 41.8 x 27.7 x 8.3 mm
• Colour: black
System requirements
• One free HDMI-A port
Package content
• HDMI adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65666
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI-A <> micro HDMI / mini HDMI
  • Specials
    • Specification
    • 4K resolution
Datasheet/manual