reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65659 :: Adapter HDMI-A female > HDMI-A female 4K Gender Changer black

Item-No.: DELOCK 65659
€4,85
Category of goods: 0


DELOCK 65659

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI-A <> HDMI-A
  • Specials
    • Specification
    • 4K resolution
This HDMI adapter by Delock can be used to extend a HDMI connection. Further the adapter changes the HDMI-A male into a female port.
Specification
• Connector:
High Speed HDMI-A 19 pin female >
High Speed HDMI-A 19 Pin female
• High Speed HDMI with Ethernet (HEC) specification
• Gold-plated connector
• Resolution up to 3840 x 2160 @ 30 Hz (depending on the monitor and your system)
• Metal housing
• Maße (LxBxH): ca. 29.3 x 17.0 x 7.6 mm
• Colour: black
System requirements
• One free HDMI-A male port
Package content
• HDMI adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65659
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection
    • HDMI-A <> HDMI-A
  • Specials
    • Specification
    • 4K resolution
Datasheet/manual