reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


9W VERT. 150 :: 9-watt wirewound resistor, series 214 ­ 3, 150 Ohms

Item-No.: 9W VERT. 150
€0,69
Category of goods: 1


9W VERT. 150

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Vertical
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 38.0 mm
    • Width
    • 9.0 mm
    • Height
    • 10.0 mm
  • Electrical values
    • Nominal load
    • 9.0 W
    • Resistor
    • 150 Ohm

9-watt high-load wirewound resistor



Manufacturer : VITROHM
Factory number : KV214-310B150R
Package weight : 0.0068 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Vertical
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 38.0 mm
    • Width
    • 9.0 mm
    • Height
    • 10.0 mm
  • Electrical values
    • Nominal load
    • 9.0 W
    • Resistor
    • 150 Ohm
Datasheet/manual