reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


9W AXIAL 2,2K :: 9 watt wirewound resistor, series 214-8, 2.2 kOhm

Item-No.: 9W AXIAL 2,2K
€0,68
Category of goods: 1

9W AXIAL 2,2K

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series 214-8
    • Mounting form
    • Axial
    • Temperatur max.
    • 350
    • Tolerance
    • 10 %
  • Measures
    • Width
    • 38.0 mm
    • Height
    • 9.0 mm
    • Depth
    • 9.0 mm
  • Electrical values
    • Nominal load
    • 9.0 W
    • Resistor
    • 2.2 KOhm

VITROHM ceramic high-load wirewound resistors
• Coil on a fibreglass body with special direct contacting, temperature resistant
• Housing made of a ceramic tube sealed with cement
Series: KH214-8



Manufacturer : VITROHM
Factory number : KH214-810B2K2
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series 214-8
    • Mounting form
    • Axial
    • Temperatur max.
    • 350
    • Tolerance
    • 10 %
  • Measures
    • Width
    • 38.0 mm
    • Height
    • 9.0 mm
    • Depth
    • 9.0 mm
  • Electrical values
    • Nominal load
    • 9.0 W
    • Resistor
    • 2.2 KOhm
Datasheet/manual