reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 10-9 150K :: Resistor network, 9res../10pin, 150 K-Ohm

Item-No.: SIL 10-9 150K
€0,12
Category of goods: 1 = discountable

RNL10AGB-150K

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor network
    • Design
    • 9 resistors
    • Assembly
    • 10 Pins
    • Tolerance
    • 2%
  • Specials
    • Specification
    • Star connection
  • Electrical values
    • Resistor
    • 150 KOhm
    • Resistor
    • 150000 Ohm
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 100 V
    • Temperature coefficient
    • ±200
  • Measures
    • Content spacing
    • 2.54 mm
Resistor network


Manufacturer : SIP RESISTOR NETWORKS
Factory number : RAA10154G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor network
    • Design
    • 9 resistors
    • Assembly
    • 10 Pins
    • Tolerance
    • 2%
  • Specials
    • Specification
    • Star connection
  • Electrical values
    • Resistor
    • 150 KOhm
    • Resistor
    • 150000 Ohm
    • Nominal load
    • 0.125 W
    • Constant voltage max.
    • 100 V
    • Temperature coefficient
    • ±200
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual