reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO6M-LIN 470 :: Rotary potentiometer, linear, 6 mm, mono, 470 Ohm

Item-No.: PO6M-LIN 470
€2,85
Category of goods: 1


PO6M-LIN 470

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 0.47 KOhm
  • Measures
    • Spindle
    • 6.0 mm

Rotary potentiometer, mono, linear, 470 Ohm



Manufacturer : OMEG
Factory number : PC20BU 470 OHMS A
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 0.47 KOhm
  • Measures
    • Spindle
    • 6.0 mm
Datasheet/manual