reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PO6M-LIN 220K :: Rotary potentiometer, linear, 6 mm, mono, 220 kOhm

SAVE13%
Item-No.: PO6M-LIN 220K
€2,30
€1,99
Category of goods: 1 = discountable

PO6M-LIN 220K

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 220 KOhm
  • Measures
    • Spindle
    • 6.0 mm
    • Length
    • L = 50 mm

Rotary potentiometer, mono, linear, 220 kOhm



Manufacturer : OMEG
Factory number : PC20BU 220KA
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary potentiometer
    • Design
    • Mono
    • Assembly
    • Linear
    • Material
    • Plastic shaft
  • Electrical values
    • Resistor
    • 220 KOhm
  • Measures
    • Spindle
    • 6.0 mm
    • Length
    • L = 50 mm
Datasheet/manual