reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK M8-100 :: Hexagonal nuts, M8, 100 pcs

Item-No.: SK M8-100
€3,30
Category of goods: 1


SK M8-100

  • Product Description
  • Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 100

Hexagonal nuts

Blue galvanised steel, DIN 934

Thread: M8
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31776/4
Package weight : 0.456 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual