reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK M12-50 :: Hexagonal nuts, M12, 50 pcs

Item-No.: SK M12-50
€5,15
Category of goods: 1 = discountable

SK M12-50

  • Product Description
  • Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M12
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 50

Hexagonal nuts

Blue galvanised steel, DIN 934

Thread: M12
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31768/9
Package weight : 0.757 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M12
  • Electrical values
    • Approval
    • DIN 127
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual