reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-E M8-100 :: Hexagonal nuts, A2 stainless steel, M8

Item-No.: SK-E M8-100
€7,99
Category of goods: 1


SK-E M8-100

  • Product Description
  • Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Stainless steel
    • Thread
    • M8
  • Electrical values
    • Approval
    • DIN 934
  • Packaging
    • Packaging
    • Pack of 100

A2 stainless-steel nuts, DIN 934

Size: M8
Material: A2 stainless steel
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32787/9
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nuts
    • Design
    • 6-edge
    • Material
    • Stainless steel
    • Thread
    • M8
  • Electrical values
    • Approval
    • DIN 934
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual