reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


50W METALL 10 :: 50-watt wirewound resistor, series RH050, 10 Ohms

Item-No.: 50W METALL 10
Resistor:

€2,65
Category of goods: 1 = discountable

50W METALL 10

  • Product Description
  • Technical information
  • General
    • Type
    • High-load resistor
    • Design
    • Metal housing
    • Mounting form
    • Axial
    • Tolerance
    • 1%
  • Measures
    • Length
    • 49.99 mm
    • Width
    • 21.44 mm
    • Height
    • 15.49 mm
  • Electrical values
    • Nominal load
    • 50.0 W
    • Resistor
    • 10 Ohm
    • Temperature coefficient
    • ±20

VISHAY wirewound resistors in aluminium housing, series: RH050

• Hermetically sealed design in aluminium housing
• Heat sink with high thermal conductivity
• Suitable for chassis mounting, to increase cooling effect
• All connections spot-welded
• Comply with MIL-PRF-18546



Manufacturer : VISHAY
Factory number : RH05010R00FE05
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load resistor
    • Design
    • Metal housing
    • Mounting form
    • Axial
    • Tolerance
    • 1%
  • Measures
    • Length
    • 49.99 mm
    • Width
    • 21.44 mm
    • Height
    • 15.49 mm
  • Electrical values
    • Nominal load
    • 50.0 W
    • Resistor
    • 10 Ohm
    • Temperature coefficient
    • ±20
Datasheet/manual