reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


5W METALL 150 :: 5 W wirewound resistor, series RH005, 150 Ohms

Item-No.: 5W METALL 150
Resistor:

€1,80
Category of goods: 1 = discountable

5W METALL 150

  • Product Description
  • Technical information
  • General
    • Type
    • High-load resistor
    • Design
    • Metal housing
    • Mounting form
    • Axial
    • Tolerance
    • 1%
    • Temperatur max.
    • 250
  • Measures
    • Length
    • 15.24 mm
    • Width
    • 12.45 mm
    • Height
    • 8.13 mm
  • Electrical values
    • Nominal load
    • 5.0 W
    • Resistor
    • 150 Ohm
    • Temperature coefficient
    • ±20

VISHAY wirewound resistors in aluminium housing, series: RH005

• Hermetically sealed design in aluminium housing
• Heat sink with high thermal conductivity
• Suitable for chassis mounting, to increase cooling effect
• All connections spot-welded
• Compliant with MIL-PRF-18546



Manufacturer : VISHAY
Factory number : RH005150R0FE05
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load resistor
    • Design
    • Metal housing
    • Mounting form
    • Axial
    • Tolerance
    • 1%
    • Temperatur max.
    • 250
  • Measures
    • Length
    • 15.24 mm
    • Width
    • 12.45 mm
    • Height
    • 8.13 mm
  • Electrical values
    • Nominal load
    • 5.0 W
    • Resistor
    • 150 Ohm
    • Temperature coefficient
    • ±20
Datasheet/manual