reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


5W AXIAL 1,8 :: 5 W wirewound resistor, series 208­8, 1.8 Ohms

Item-No.: 5W AXIAL 1,8
€0,34
Category of goods: 1


5W AXIAL 1,8

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series 208-8
    • Mounting form
    • Axial
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 25.0 mm
    • Width
    • 6.4 mm
    • Height
    • 6.4 mm
  • Electrical values
    • Nominal load
    • 5.0 W
    • Resistor
    • 1.8 Ohm

5 W high-load wirewound resistor



Manufacturer : VITROHM
Factory number : KH208-810B1R8
Package weight : 0.0027 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series 208-8
    • Mounting form
    • Axial
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 25.0 mm
    • Width
    • 6.4 mm
    • Height
    • 6.4 mm
  • Electrical values
    • Nominal load
    • 5.0 W
    • Resistor
    • 1.8 Ohm