reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLS 200 SW :: Hirschmann safety laboratory plug, black

Item-No.: SLS 200 SW
€3,90
Category of goods: 1


SLS 200 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Laboratory plug
    • Colour
    • Black
  • Electrical values
    • Approval
    • According to VDE 0411/IEC 1010/EN 61010

4-mm safety laboratory plug, black, with tower plug-in option



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932153100
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Laboratory plug
    • Colour
    • Black
  • Electrical values
    • Approval
    • According to VDE 0411/IEC 1010/EN 61010
Datasheet/manual