reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS S WS GE :: 4 mm stackable safety plug, 1000 V, CAT II, yellow

Item-No.: LAS S WS GE
€1,80
Category of goods: 1


LAS S WS gelb/yellow

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Tower plug
    • Colour
    • Yellow
  • Electrical values
    • Approval
    • IEC 61010

Stackable plug with screw terminals, protected against accidental contact, for cables measuring 0.5 mm² to 1.5 mm², wire outer diameter 4.2 mm max. Pin, 4 mm, with lamellar spring, 1000 V system. Simple installation thanks to a click-system.

Colour: yellow
Measuring category according to IEC 61010: CAT II
Standard: IEC 61010
Pin diameter: 4 mm
Contact type: pin (sprung)
Connection method: screws
Rated voltage: AC/DC 1000 V
Rated current: 24 A



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934099103
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Tower plug
    • Colour
    • Yellow
  • Electrical values
    • Approval
    • IEC 61010
Datasheet/manual