reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS N WS AU SW :: 4 mm plug, up to 1.5 mm², stackable, gold, black

Item-No.: LAS N WS AU SW
€2,75
Category of goods: 1


LAS N WS Au schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Tower plug
    • Colour
    • Black
    • Technology
    • Gold-plated contacts
  • Electrical values
    • Approval
    • IEC 61010

Stackable plug with screw terminals for cables measuring 0.5 mm² to 1.5 mm², wire outer diameter 4.2 mm max. Pin, 4 mm, with lamellar spring, not protected against accidental contact. Simple installation thanks to a click-system.

Colour: black
Measurement category according to IEC 61010: CAT I
Standard: IEC 61010
Pin diameter: 4 mm
Contact type: pin (sprung)
Connection method: screws
Rated voltage: 30 V AC/60 V DC
Rated current: 24 A
Resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 934100700
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Tower plug
    • Colour
    • Black
    • Technology
    • Gold-plated contacts
  • Electrical values
    • Approval
    • IEC 61010
Datasheet/manual