reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUN 30 AU BL :: 4-mm coupling, up to 2.5 mm², gold-plated, blue

Item-No.: KUN 30 AU BL
Colour:

€1,25
Category of goods: 1 = discountable

KUN 30 Au blau / blue

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Coupling
    • Material
    • Gold-plated
    • Colour
    • Blue
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Measures
    • Cable inlet Ø
    • Up to 2.5 mm
  • Interfaces
    • Contacts
    • Spring-mounted pin

Hardwearing, flexible, insulated coupling for a connector with a diameter of 4 mm, as well as soldered connection up to 2.5 mm² conductor cross-section. Gold-plated brass bushing.

Colour: blue
Measuring category according to IEC 61010: CAT I
Standard: IEC 61010
Contact type: 4 mm socket (unsprung)
Connection type: soldering
Rated voltage: 30 V AC/60 V DC
Rated current: 16 A
Contact resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931804702
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Coupling
    • Material
    • Gold-plated
    • Colour
    • Blue
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Measures
    • Cable inlet Ø
    • Up to 2.5 mm
  • Interfaces
    • Contacts
    • Spring-mounted pin
Datasheet/manual