reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUN 10 SW :: Isolated coupling, 4 mm, black

Item-No.: KUN 10 SW
Colour:

€0,99
Category of goods: 1

KUN 10 schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Insulated coupling
    • Material
    • Brass, tinned
    • Colour
    • Black
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Coupling
  • Measures
    • Cable inlet Ø
    • 1.5 mm

Isolated coupling for a 4-mm plug and screw terminal up to 1.5 mm² conductor cross-section. Tin plated brass bushing. The bushing is screwed into the insulated handle.

• Colour: black
• Measuring category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: 4 mm socket (unsprung)
• Connection type: screws
• Rated voltage: 30 V AC/60 V DC
• Rated current: 16 A
• Contact resistance: 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930189100
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Insulated coupling
    • Material
    • Brass, tinned
    • Colour
    • Black
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Coupling
  • Measures
    • Cable inlet Ø
    • 1.5 mm
Datasheet/manual