reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUELA 20K BL :: 4-mm bunch plug, blue

Item-No.: BUELA 20K BL
Colour:

€0,90
Category of goods: 1 = discountable

BUELA 20K BL

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PA
    • Colour
    • Blue
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable inlet Ø
    • Up to 1.5 mm

4-mm bunch plug, blue

Hirschmann bunch plug, hardwearing, flexible insulating sleeve with crosshole. Sleeve end acts as kink protection for the cable up to max. 1.5 mm² cable cross-section.

Contact resistance 3 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930726102
Package weight : 0.0064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Multiple-spring wire plug
    • Material
    • Brass, nickel-plated, PA
    • Colour
    • Blue
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
  • Interfaces
    • Connection
    • Screw terminal
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable inlet Ø
    • Up to 1.5 mm
Datasheet/manual