reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 2612-200SW :: Safety measuring lead , stackable, Ø = 1 mm², black

Item-No.: ML 2612-200SW
Colour:

Cable length:

€4,80
Category of goods: 1

ML 2612-200SW

  • Product Description
  • Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • Fixed 4 mm safety plug
    • Colour
    • Black
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V/to 20 A
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • Stackable
  • Implementation
    • Safety
    • CAT IIl

Safety
measuring lead with
double insulation according to
EIC 1010. Fixed 4-mm
safety plug,
stackable.
1.0 mm² PVC stranded wire
1000 V CAT III/up to 20 A
Length: 2 m
Colour: black



Manufacturer : ELECTRO PJP
Factory number : 2612-IEC-200-S
Package weight : 0.066 kg
Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • Fixed 4 mm safety plug
    • Colour
    • Black
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
  • Electrical values
    • Approval
    • According to IEC 1010
    • Load limit
    • 1000 V/to 20 A
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • Stackable
  • Implementation
    • Safety
    • CAT IIl
Datasheet/manual