reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 2212-100SW :: Safety measuring lead with sliding sleeve plug, black

Item-No.: ML 2212-100SW
Colour:

Cable length:

€4,65
Category of goods: 1

ML 2212-100SW

  • Product Description
  • Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • 4 mm sliding sleeve plug
    • Colour
    • Black
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
  • Measures
    • Cable length
    • 1.0 m
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC 20 A
  • Specials
    • Specification
    • Stackable
  • Implementation
    • Safety
    • CAT II

Safety
measuring lead with
4 mm sliding sleeve
plug, stackable.
1.0 mm² PVC stranded wire,
CAT II 600 V/up to 20 A
Length: 1 m
Colour: black



Manufacturer : ELECTRO PJP
Factory number : 2212-100-S
Package weight : 0.037 kg
Technical information
  • General
    • Type
    • Safety test lead
    • Design
    • 4 mm sliding sleeve plug
    • Colour
    • Black
    • Material
    • PVC litz wire
    • Assembly
    • 1.0 mm²
  • Measures
    • Cable length
    • 1.0 m
  • Electrical values
    • Load limit
    • 33 V AC / 70 V DC 20 A
  • Specials
    • Specification
    • Stackable
  • Implementation
    • Safety
    • CAT II
Datasheet/manual