• Material

  • Rated current

  • Rated voltage

  • Cable cross-section

  • Contacts


  • 4mm Laboratory Lines

  • page : ... 
  •  1 - 16 of  159  items. 
 

SureGrip™ accessories improve the smooth grip on the tool. The rubberised surfaces and finger-matched curves offer users a comfortable and secure grip on the tool, so that they can concentrate on a correct measurement.

• Test leads (red, black) for digital multimeters with safety-insulated banana plugs standard diameter (4 mm)
• Right-angled connector at both ends
• Increased strain relief
• 1.5 m long silicone-insulated cables, heat and cold resistant
• CAT IV 600 V, CAT III 1000 V, rated current 10 A. UL-approval
• One year warranty

Weight incl.:

0.11 kg

 

SureGrip™ accessories improve the smooth grip on the tool. The rubberised surfaces and finger-matched curves offer users a comfortable and secure grip on the tool, so that they can concentrate on a correct measurement.

• Test leads (red, black) for digital multimeters with safety-insulated banana plugs standard diameter (4 mm)
• Right-angled plug on one end and straight connector on the other end
• Increased strain relief
• 1.5 m long silicone-insulated cables, heat and cold resistant
• CAT IV 600 V, CAT III 1000 V, rated current 10 A. UL-approval
• One year warranty

Weight incl.:

0.11 kg

 
  • Type:

    Safety test lead

  • Design:

    4 mm sliding sleeve plug

  • Colour:

    Red

  • Material:

    PVC litz wire

  • Cable length:

    1.0 m

  • Load limit:

    33 V AC / 70 V DC 20 A

  • Specification:

    Stackable

  • Safety:

    CAT II

  • Assembly:

    1.0 mm²

Weight incl.:

0.063 kg

 
  • Type:

    Safety test lead

  • Design:

    4 mm sliding sleeve plug

  • Colour:

    Black

  • Material:

    PVC litz wire

  • Cable length:

    1.0 m

  • Load limit:

    33 V AC / 70 V DC 20 A

  • Specification:

    Stackable

  • Safety:

    CAT II

  • Assembly:

    1.0 mm²

Weight incl.:

0.037 kg

 
  • Type:

    Safety test lead

  • Design:

    4 mm sliding sleeve plug

  • Colour:

    Red

  • Material:

    PVC litz wire

  • Cable length:

    2.0 m

  • Load limit:

    33 V AC / 70 V DC 20 A

  • Specification:

    Stackable

  • Safety:

    CAT II

  • Assembly:

    1.0 mm²

Weight incl.:

0.061 kg

 
  • Type:

    Safety test lead

  • Design:

    4 mm sliding sleeve plug

  • Colour:

    Black

  • Material:

    PVC litz wire

  • Cable length:

    2.0 m

  • Load limit:

    33 V AC / 70 V DC 20 A

  • Specification:

    Stackable

  • Safety:

    CAT II

  • Assembly:

    1.0 mm²

Weight incl.:

0.061 kg

 
  • Type:

    Safety test lead

  • Design:

    Fixed 4 mm safety plug

  • Colour:

    Red

  • Material:

    PVC litz wire

  • Approval:

    According to IEC 1010

  • Cable length:

    1.0 m

  • Load limit:

    1000 V/to 20 A

  • Specification:

    Stackable

  • Safety:

    CAT IIl

  • Assembly:

    1.0 mm²

Weight incl.:

0.044 kg

 
  • Type:

    Safety test lead

  • Design:

    Fixed 4 mm safety plug

  • Colour:

    Black

  • Material:

    PVC litz wire

  • Approval:

    According to IEC 1010

  • Cable length:

    1.0 m

  • Load limit:

    1000 V/to 20 A

  • Specification:

    Stackable

  • Safety:

    CAT IIl

  • Assembly:

    1.0 mm²

Weight incl.:

0.044 kg

 
  • Type:

    Safety test lead

  • Design:

    Fixed 4 mm safety plug

  • Colour:

    Red

  • Material:

    PVC litz wire

  • Approval:

    According to IEC 1010

  • Cable length:

    2.0 m

  • Load limit:

    1000 V/to 20 A

  • Specification:

    Stackable

  • Safety:

    CAT IIl

  • Assembly:

    1.0 mm²

Weight incl.:

0.067 kg

 
  • Type:

    Safety test lead

  • Design:

    Fixed 4 mm safety plug

  • Colour:

    Black

  • Material:

    PVC litz wire

  • Approval:

    According to IEC 1010

  • Cable length:

    2.0 m

  • Load limit:

    1000 V/to 20 A

  • Specification:

    Stackable

  • Safety:

    CAT IIl

  • Assembly:

    1.0 mm²

Weight incl.:

0.066 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Test lead

  • Colour:

    Blue

  • Material:

    PVC

  • Rated current:

    16 A

  • Rated voltage:

    AC/DC 1000 V V

  • Cable cross-section:

    1 mm²

  • Contacts:

    Copper beryllium, nickel-plated

  • Temperature range:

    -15...+80

  • Model:

    LEH-XY

  • Cable length:

    1 m

  • Specification:

    Highly flexible tube

Weight incl.:

0.036 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Test lead

  • Colour:

    Yellow

  • Material:

    PVC

  • Rated current:

    16 A

  • Rated voltage:

    AC/DC 1000 V V

  • Cable cross-section:

    1 mm²

  • Contacts:

    Copper beryllium, nickel-plated

  • Temperature range:

    -15...+81

  • Model:

    LEH-XY

  • Cable length:

    1 m

  • Specification:

    Highly flexible tube

Weight incl.:

0.036 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Test lead

  • Colour:

    Green

  • Material:

    PVC

  • Rated current:

    16 A

  • Rated voltage:

    AC/DC 1000 V V

  • Cable cross-section:

    1 mm²

  • Contacts:

    Copper beryllium, nickel-plated

  • Temperature range:

    -15...+82

  • Model:

    LEH-XY

  • Cable length:

    1 m

  • Specification:

    Highly flexible tube

Weight incl.:

0.036 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Test lead

  • Colour:

    Red

  • Material:

    PVC

  • Rated current:

    16 A

  • Rated voltage:

    AC/DC 1000 V V

  • Cable cross-section:

    1 mm²

  • Contacts:

    Copper beryllium, nickel-plated

  • Temperature range:

    -15...+83

  • Model:

    LEH-XY

  • Cable length:

    1 m

  • Specification:

    Highly flexible tube

Weight incl.:

0.036 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Test lead

  • Colour:

    Black

  • Material:

    PVC

  • Rated current:

    16 A

  • Rated voltage:

    AC/DC 1000 V V

  • Cable cross-section:

    1 mm²

  • Contacts:

    Copper beryllium, nickel-plated

  • Temperature range:

    -15...+84

  • Model:

    LEH-XY

  • Cable length:

    1 m

  • Specification:

    Highly flexible tube

Weight incl.:

0.060 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Test lead

  • Colour:

    Blue

  • Material:

    PVC

  • Rated current:

    32 A

  • Rated voltage:

    AC/DC 1000 V V

  • Cable cross-section:

    2.5 mm²

  • Contacts:

    Copper beryllium, nickel-plated

  • Temperature range:

    -15...+85

  • Model:

    LEH-XY

  • Cable length:

    1 m

  • Specification:

    Highly flexible tube

Weight incl.:

0.048 kg