reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEB 2610F GN :: 4 mm safety panel socket, 4.8 green

Item-No.: SEB 2610F GN
Colour:

€1,40
Category of goods: 1

SEB 2610F GN

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Panel safety jack
    • Colour
    • Green
    • Assembly
    • Up to 6.0 mm wall thickness
  • Interfaces
    • Connection
    • Flat plug port
  • Electrical values
    • Approval
    • DIN EN 61010-031

4 mm safety panel socket, touchproof. Flat plug connector 4.8 x 0.8 mm.
For installation in wall panels up to 6 mm wall thickness.

• Socket Ø 4 mm, unsprung
• Connection: Faston 4.8 x 0.8
• Rated voltage: 1000 V AC/DC
• Current rating: 25 A
• Resistance: 5 mOhm
• Measurement Category: CAT III (IEC 61010)
• Colour: green



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 935985060
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Panel safety jack
    • Colour
    • Green
    • Assembly
    • Up to 6.0 mm wall thickness
  • Interfaces
    • Connection
    • Flat plug port
  • Electrical values
    • Approval
    • DIN EN 61010-031
Datasheet/manual