reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKNI 20 B RT :: 4-mm pole terminal, insulated, red

Item-No.: PKNI 20 B RT
€4,55
Category of goods: 1


PKNI 20 B rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post with claw edge
    • Colour
    • Red
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • M6 thread/soldering
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 63 A
    • Rated voltage
    • DC 60 V

Pole terminal with claw edge, captive insulated head and insulating rings. Threaded bolt with 6-mm diameter, made of nickel-plated brass, with 2.6-mm cross hole. For insulated, anti-twist installation in device chassis and control panels up to 3.5-mm wall thickness.

• Colour: red
• Measurement category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: 4-mm socket (unsprung), 2.6-mm cross-drilled hole
• Connection type: M6 thread/soldering
• Rated voltage: 30 VAC/60 VDC
• Rated current: 63 A
• Resistance: 2 mOhm
• Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930144101
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post with claw edge
    • Colour
    • Red
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • M6 thread/soldering
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 63 A
    • Rated voltage
    • DC 60 V
Datasheet/manual