reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PKI 10A BL :: Hirschmann pole terminal, 4 mm, blue

Item-No.: PKI 10A BL
Colour:

€2,25
Category of goods: 1 = discountable

PKI 10A BL

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Blue
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V

Hirschmann pole terminals



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930103102
Package weight : 0.0109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Blue
    • Material
    • Brass, nickel-plated
    • Temperature range
    • -25 ... +100
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
Datasheet/manual