reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PB 4 RT :: Hirschmann PCB socket, 4 mm, red

Item-No.: PB 4 RT
Colour:

€1,30
Category of goods: 1 = discountable

PB 4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • PCB socket
    • Colour
    • Red
    • Material
    • Brass, tinned
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V

Hirschmann PCB socket



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973582101
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • PCB socket
    • Colour
    • Red
    • Material
    • Brass, tinned
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 16 A
    • Rated voltage
    • DC 60 V
Datasheet/manual