reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW MSEB :: assembly tool for MSEB

Item-No.: MW MSEB
€20,60
Category of goods: 1 = discountable

MW MSEB

Assembly tool for simple installation or disassembly of our 2 mm safety built in sockets.

Suitable for items:
MSEB 2600 G M3 Au (97545470x)
MSEB 2610 F2.8 Au (97545570x)
MSEB 2630 S1.9 Au (97545970x)

Application: position the tool on notches of ring nut for tightening or unscrewing



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973939000
Package weight : 0.065 kg
RoHS : conform
Technical information
Datasheet/manual