reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIL 20 BL :: Hirschmann panel jack, 4 mm, fully insulated, blue

Item-No.: BIL 20 BL
€0,85
Category of goods: 1


BIL 20 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Blue
    • Material
    • Brass, tin
    • Assembly
    • Up to 2.0 mm wall thickness
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Fully isolated
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V

Hirschmann panel jack for wall thicknesses of up to 2 mm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930176102
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Panel jack
    • Colour
    • Blue
    • Material
    • Brass, tin
    • Assembly
    • Up to 2.0 mm wall thickness
    • Temperature range
    • -25 ... +85
  • Interfaces
    • Connection
    • Fully isolated
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 32 A
    • Rated voltage
    • DC 60 V
Datasheet/manual