• Technology

  • Design
    • + more - less

  • Colour
    • + more - less

  • Connection

  • Approval

  • Assembly

  • Load limit


  • 4mm Jacks

  • page :
  •  1 - 16 of  41  items. 
 
Assembly tool for simple installation or disassembly of our 2 mm safety built in sockets.

Suitable for items:
MSEB 2600 G M3 Au (97545470x)
MSEB 2610 F2.8 Au (97545570x)
MSEB 2630 S1.9 Au (97545970x)

Application: position the tool on notches of ring nut for tightening or unscrewing

Weight incl.:

0,065 kg

 
Assembly tool for simple installation or disassembly of our 2 mm safety built in sockets.

Suitable for items:
MSEB 2600 G M3 Au (97545470x)
MSEB 2610 F2.8 Au (97545570x)
MSEB 2630 S1.9 Au (97545970x)

Application: tool is used as anti-twist wrench

Weight incl.:

0,075 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Assembly tool

Weight incl.:

0,11 kg

 
Assembly tool for simple installation or disassembly of our 4 mm safety built in sockets.

Suitable for items:
SEB 2600 G M4 (97235410x)
SEB 2610 F4.8 (97235510x)
SEB 2620 F6.3 (97235610x)
SEB 2630 S1.9 (97235910x)

Application: tool is used as anti-twist wrench

Weight incl.:

0,065 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Safety terminal

  • Colour:

    Blue

  • Approval:

    According to IEC 1010 up to 1000 V

  • Load limit:

    Max. 16 A /600 V DC

Weight incl.:

0,012 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Safety terminal

  • Colour:

    Red

  • Approval:

    According to IEC 1010 up to 1000 V

  • Load limit:

    Max. 16 A /600 V DC

Weight incl.:

0,012 kg

 
  • Type:

    Safety laboratory range 4.0 mm

  • Design:

    Safety terminal

  • Colour:

    Black

  • Approval:

    According to IEC 1010 up to 1000 V

  • Load limit:

    Max. 16 A /600 V DC

Weight incl.:

0,012 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch panels and equipment chassis of 1-4 mm thickness. Connects with safety test leads.

type: SAB 2600 G M4 Au blue
system: 4 mm safety system
colour: blue
measurement cat. acc. IEC 61010: CAT II
type of termination: M4 thread
rated voltage AC/DC 1000V
rated current: 32 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,009 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch panels and equipment chassis of 1-4 mm thickness. Connects with safety test leads.

type: SAB 2600 G M4 Au yellow
system: 4 mm safety system
colour: yellow
measurement cat. acc. IEC 61010: CAT II
type of termination: M4 thread
rated voltage AC/DC 1000V
rated current: 32 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,007 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch panels and equipment chassis of 1-4 mm thickness. Connects with safety test leads.

type: SAB 2600 G M4 Au green
system: 4 mm safety system
colour: green
measurement cat. acc. IEC 61010: CAT II
type of termination: M4 thread
rated voltage AC/DC 1000V
rated current: 32 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,009 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch panels and equipment chassis of 1-4 mm thickness. Connects with safety test leads.

type: SAB 2600 G M4 Au red
system: 4 mm safety system
colour: red
measurement cat. acc. IEC 61010: CAT II
type of termination: M4 thread
rated voltage AC/DC 1000V
rated current: 32 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,009 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with M4 thread. For installation into switch panels and equipment chassis of 1-4 mm thickness. Connects with safety test leads.

type: SAB 2600 G M4 Au black
system: 4 mm safety system
colour: black
measurement cat. acc. IEC 61010: CAT II
type of termination: M4 thread
rated voltage AC/DC 1000V
rated current: 32 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,009 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder pin Ø 1,9mm. For installation into switch panels and equipment chassis of 1-4mm thickness. Connects with safety test leads.

type: SAB 2630 S1,9 Au blue
system: 4 mm safety system
colour: blue
measurement cat. acc. IEC 61010: CAT II
type of termination: solder
rated voltage AC/DC 1000V
rated current: 24 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,007 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder pin Ø 1,9mm. For installation into switch panels and equipment chassis of 1-4mm thickness. Connects with safety test leads.

type: SAB 2630 S1,9 Au yellow
system: 4 mm safety system
colour: yellow
measurement cat. acc. IEC 61010: CAT II
type of termination: solder
rated voltage AC/DC 1000V
rated current: 24 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,007 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder pin Ø 1,9mm. For installation into switch panels and equipment chassis of 1-4mm thickness. Connects with safety test leads.

type: SAB 2630 S1,9 Au green
system: 4 mm safety system
colour: green
measurement cat. acc. IEC 61010: CAT II
type of termination: solder
rated voltage AC/DC 1000V
rated current: 24 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,007 kg

 
Safety panel-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder pin Ø 1,9mm. For installation into switch panels and equipment chassis of 1-4mm thickness. Connects with safety test leads.

type: SAB 2630 S1,9 Au red
system: 4 mm safety system
colour: red
measurement cat. acc. IEC 61010: CAT II
type of termination: solder
rated voltage AC/DC 1000V
rated current: 24 A
contact resistance: 5mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,007 kg