• Material
    • + more - less

  • Rated current

  • Assembly

  • Temperature range


  • 4mm Jacks

  • page :
  •  1 - 16 of  61  items. 
 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Red

  • Material:

    Brass, gold-plated

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Black

  • Material:

    Brass, gold-plated

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Fully isolated

  • Colour:

    Blue

  • Material:

    Brass, tin

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
Socket with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2 mm. 4 mm diameter tin-plated brass socket, with solder Connection and M6 thread.

type: BIL 20 brown
system: 4 mm
colour: brown
measurement cat. acc. IEC 61010: CAT I
type of contact: unsprung socket Ø 4 mm
type of termination: solder, M6 thread
rated voltage 30 VAC / 60 VDC
rated current: 32 A
contact resistance: 5 mOhm

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    To solder

  • Colour:

    Yellow

  • Material:

    Brass, tin

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Fully isolated

  • Colour:

    Green

  • Material:

    Brass, tin

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
Socket with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2 mm. 4 mm diameter tin-plated brass socket, with solder Connection and M6 thread.

type: BIL 20 grey
system: 4 mm
colour: grey
measurement cat. acc. IEC 61010: CAT I
type of contact: unsprung socket Ø 4 mm
type of termination: solder, M6 thread
rated voltage 30 VAC / 60 VDC
rated current: 32 A
contact resistance: 5 mOhm

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Fully isolated

  • Colour:

    Red

  • Material:

    Brass, tin

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Fully isolated

  • Colour:

    Black

  • Material:

    Brass, tin

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
Socket with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2 mm. 4 mm diameter tin-plated brass socket, with solder Connection and M6 thread.

type: BIL 20 violet
system: 4 mm
colour: violet
measurement cat. acc. IEC 61010: CAT I
type of contact: unsprung socket Ø 4 mm
type of termination: solder, M6 thread
rated voltage 30 VAC / 60 VDC
rated current: 32 A
contact resistance: 5 mOhm

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Fully isolated

  • Colour:

    White

  • Material:

    Brass, tin

  • Rated current:

    32 A

  • Assembly:

    Up to 2.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Red

  • Material:

    Brass, gold-plated

  • Rated current:

    32 A

  • Assembly:

    Up to 4.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Black

  • Material:

    Brass, gold-plated

  • Rated current:

    32 A

  • Assembly:

    Up to 4.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Blue

  • Material:

    Brass, tinned

  • Rated current:

    32 A

  • Assembly:

    Up to 4.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Brown

  • Material:

    Brass, tinned

  • Rated current:

    32 A

  • Assembly:

    Up to 4.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg

 
  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Panel jack

  • Connection:

    Soldering, screwing (M6)

  • Colour:

    Yellow

  • Material:

    Brass, tinned

  • Rated current:

    32 A

  • Assembly:

    Up to 4.0 mm wall thickness

  • Temperature range:

    -25 ... +85

  • Rated voltage:

    DC 60 V

  • Contacts:

    Unsprung socket

Weight incl.:

0.003 kg