reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 2-S SW :: 4.0 mm safety test probe

Item-No.: PRUEF 2-S SW
Colour:

€2,05
Category of goods: 1

PRUEF 2-S SW

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Safety probe tip
    • Material
    • Stainless steel, nickel-plated, TPE
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 600 V

Contact-protected test probe with elastic, shatter-proof insulating sleeve and slender stainless steel tip for piercing layers of insulation and oxide. Connected via sliding sleeve test leads.

• Tip diameter: 2 mm
• Connection type: 4 mm socket, unsprung
• Rated voltage: 600 V AC/DC
• Resistance: 50 mOhm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973659100
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Safety probe tip
    • Material
    • Stainless steel, nickel-plated, TPE
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • AC/DC 600 V
Datasheet/manual