reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZS 1 PRUEF SW :: Stainless steel probe, 4 mm socket, black

Item-No.: MZS 1 PRUEF SW
€4,55
Category of goods: 1


MZS 1 - PRUEF schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Probe tip
    • Material
    • Stainless steel
    • Colour
    • Black
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • DC 60 V

Long needle-shaped stainless steel probe with non-crushable insulating sleeve and fixed 4-mm connecting socket. Use the probe connectors to measure the test lead from the back of the closed connectors during a mated condition or during operation.

Colour: black
Measurement category according to IEC 61010: CAT I
Standard: IEC 61010
Pin diameter: 1 mm
Contact type: fixed probe
Connection type: 4-mm socket (fixed)
Rated voltage: 30 VAC/60 VDC
Resistance: 10 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973601100
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Probe tip
    • Material
    • Stainless steel
    • Colour
    • Black
  • Interfaces
    • Contacts
    • Unsprung socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • DC 60 V
Datasheet/manual