reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MA 260-SH RT :: 4.0 mm crocodile clip, shock-protected

Item-No.: MA 260-SH RT
Colour:

€2,10
Category of goods: 1

MA 260-SH RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Miniature alligator clip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 15 A
    • Approval
    • DIN EN 61010-031

Shock-protected miniature alligator clip. Clamping range up to 6 mm bolt diameter. The flat part of the clamping jaws allow a contact-safe clamping of thin wires.

• Clamping width: 6 mm
• Connection type: 4 mm socket
• Rated voltage: 300 V AC.
• Rated current: 15 A
• Resistance: 5 mega-ohms
• Measurement category: CAT II (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973889101
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Miniature alligator clip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 15 A
    • Approval
    • DIN EN 61010-031
Datasheet/manual