reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 2900 RT :: Safety clip probe tip 4.0 mm, hooks up to 5.5 mm

Item-No.: KLEPS 2900 RT
€7,45
Category of goods: 1


KLEPS 2900 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Rigid clip probe tip hook
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 20 A
    • Approval
    • DIN EN 61010-031

Safety clip probe tip with rigid hook for secure clamping of eyelets, pins, wires and plates. Pluggable with safety measuring leads.

• Clamping width: 5.5 mm
• Connection type: 4 mm socket
• Rated voltage: 1000 V AC/DC
• Rated current: 20 A
• Resistance: 50 mOhm
• Measurement category: CAT III (IEC 61010)
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972309101
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Rigid clip probe tip hook
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 20 A
    • Approval
    • DIN EN 61010-031
Datasheet/manual