reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 2700 SW :: Safety clip probe tip 4.0 mm, up to 1.5 mm

Item-No.: KLEPS 2700 SW
Colour:

€9,15
Category of goods: 1 = discountable

KLEPS 2700 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Clip probe tips
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 10 A
    • Approval
    • DIN EN 61010-031

Safety clip probe tip with split test terminal. The suspended stainless steel tip can contact insulated lines from 0.25 mm² to 1.5 mm² (3.5 mm diameter) without stripping.

• Clamping width: 1.5 mm
• Connection type: 4 mm socket
• Rated voltage: 1000 V AC/DC
• Rated current: 10 A
• Resistance: 100 mOhm
• Measurement category: CAT III (IEC 61010)
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972307100
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Clip probe tips
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • 4 mm socket (non spring-mounted)
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V
    • Rated current
    • 10 A
    • Approval
    • DIN EN 61010-031
Datasheet/manual