reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEPS 2 RT :: Clip probe tip, solder connection, contact hooks, red

Item-No.: KLEPS 2 RT
Colour:

€2,10
Category of goods: 1 = discountable

KLEPS 2 rot / red

  • Product Description
  • Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Miniature clip probe tip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • To solder
  • Electrical values
    • Rated voltage
    • 30 V AC / 60 V DC V
    • Rated current
    • 6 A
    • Approval
    • According to IEC 61010: CAT I

Miniature clip probe tip with solder connection. Gold-plated phosphorus bronze contact hooks for wires up to 2 mm in diameter. When soldering, remove control button, engage after connecting the cable by pushing until the stop.

Colour: red
Clamping range: max. diameter 2 mm
Measuring category according to IEC 61010: CAT I
Standard: IEC 61010
Connection type: soldering
Rated voltage: 30 V AC/60 V DC
Rated current: 6 A
Resistance: 15 mOhm



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931467101
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety laboratory range 4.0 mm
    • Design
    • Miniature clip probe tip
    • Colour
    • Red
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Connection
    • To solder
  • Electrical values
    • Rated voltage
    • 30 V AC / 60 V DC V
    • Rated current
    • 6 A
    • Approval
    • According to IEC 61010: CAT I
Datasheet/manual