reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGF 2 SW :: Hirschmann alligator clip 4 mm, black

Item-No.: AGF 2 SW
Colour:

€6,40
Category of goods: 1

AGF 2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip
    • Material
    • Stainless steel, PVC
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • 4 mm socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 4 mm

Hirschmann alligator clip



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931272100
Package weight : 0.0026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Alligator clip
    • Material
    • Stainless steel, PVC
    • Colour
    • Black
    • Temperature range
    • -25 ... +80
  • Interfaces
    • Contacts
    • 4 mm socket
    • Connection
    • 4 mm socket
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Implementation
    • Clamping Range
    • 4 mm
Datasheet/manual