reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCN16 22K :: SMD resistor network, 1206, 22 K-Ohm

Item-No.: BCN16 22K
€0,02
Category of goods: 1 = discountable

BCN16 22K

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resistor network
    • Mounting form
    • 1206
    • Tolerance
    • 5 %
  • Specials
    • Specification
    • 4 isolated single resistors
  • Electrical values
    • Resistor
    • 22000 Ohm
    • Resistor
    • 22 KOhm
    • Voltage
    • 50 V
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±250

SMD resistor network

4 isolated individual resistors type 1206

For use, for example, as a pull-up/pull-down resistor, as current limiter for LED displays or for high-speed data bus cables.



Manufacturer : YAGEO
Factory number : YC164-JR-0722KL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resistor network
    • Mounting form
    • 1206
    • Tolerance
    • 5 %
  • Specials
    • Specification
    • 4 isolated single resistors
  • Electrical values
    • Resistor
    • 22000 Ohm
    • Resistor
    • 22 KOhm
    • Voltage
    • 50 V
    • Power loss
    • 63 mW
    • Temperature coefficient
    • ±250