0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRAZY3D CZ-300 3D Printer, Crazy3DPrint, DIY Kit

Item-No.: CRAZY3D CZ-300
 €399,00

Information

CZ-300 (CZ-Generation)

EASY INSTALLATION & OPERATION
Designed with functionality and usability in mind.

LARGE BUILD SIZE
We understand your basic 3D printing need of having a large build volume. Our CZ-300 printer provides a build area of 300x300x300mm (11.8x11.8x11.8 inches) for you getting started.

NEW NOZZLE DESIGN
The selected 0.4 mm nozzle is made of copper that came with the hotend supporting max temperature up to 260 °C. Its feature delivers good printing quality of this DIY 3D printer.

HEATED PRINT BED & CONSTANT TEMPERATURE CONTROL
Our CZ-300 printer is installed a heated print bed that can be setup with the consistent printing temperature from 40 to 90°C. Its feature serves variety of filament materials to fulfil your printing needs.

LCD GRAPHICAL INTERFACE
The control box uses 3”LCD adopted the graphical interface optimization for friendly usage.

SUPPORTED MULTIPLE FILAMENTS
PLA, ABS, PETG, Carbon Fiber PLA, Metallic PLA etc.(includes third-party filaments)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • 3D-Drucker
    • Design
    • Bausatz
    • Technology
    • Schmelzschichtungs-Verfahren (FDM/FFF)
  • 3D Printing
    • Object size (max.)
    • 300 x 300 x 300 mm
    • Extruder
    • 1x
    • Filament
    • PLA, ABS, PETG
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Extruder (max.)
    • 260 °C
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Controller
    • LCD, 7.6 cm
    • Heated bed
    • 40 - 100 °C
    • Software
    • Open Source
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 534 mm
    • Depth
    • 203 mm
    • Height
    • 582 mm
  • Weights
    • Weight
    • 14.5 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • CRAZY 3D PRINT
    • Factory number
    • CZ-300
    • Package weight
    • 16.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713120933290

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • 3D-Drucker
    • Design
    • Bausatz
    • Technology
    • Schmelzschichtungs-Verfahren (FDM/FFF)
  • 3D Printing
    • Object size (max.)
    • 300 x 300 x 300 mm
    • Extruder
    • 1x
    • Filament
    • PLA, ABS, PETG
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Extruder (max.)
    • 260 °C
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Controller
    • LCD, 7.6 cm
    • Heated bed
    • 40 - 100 °C
    • Software
    • Open Source
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 534 mm
    • Depth
    • 203 mm
    • Height
    • 582 mm
  • Weights
    • Weight
    • 14.5 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • CRAZY 3D PRINT
    • Factory number
    • CZ-300
    • Package weight
    • 16.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4713120933290

reichelt printfooter