reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENSE 350470 :: 3D-Scanner


Sense 2 3D Scanner

  • Product Description
  • Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
  • Measures
    • Scan range
    • min. 200 x 200 x 200 / max. 2000 x 2000 x 2000
    • Width
    • 129 mm
    • Depth
    • 33 mm
    • Height
    • 178 mm
  • Interfaces
    • USB
    • 1x USB 3.0
  • Specials
    • Warranty
    • 1 year(s)
  • The Sense 3D scanner delivers best-in-class accuracy of close to 1 mm with resolution at 1 mm.
  • Sense has an unprecedented color resolution of 1920 x 1080 pixels for perfect color texture mapping.
  • Sense has a generous scan range of between 7 and 72 inches to allow for rapid 3D scanning of a wide range of objects.
  • The Sense 3D scanner includes software to rapidly edit your 3D scan data and solidify for immediate 3D printing.
  • Save data out to four industry-standard formats for downstream uses.


Sense 3D scanner Tech specs
  • Supported operating systems: Windows 8 or later
  • Operating range: min: 0.2m, max: 1.6m
  • Depth image size: 640(w) x 480(h) px
  • Color image size: 1920(w) x 1080(h) px
  • Field of view: Horizontal: 45°, Vertical: 57.5°, Diagonal: 69°
  • Spatial x/y resolution @ 0.5m: 0.9mm
  • Depth resolution @ 0.5m: 1mm
  • Operating temperature: 10-40° C
  • Data interface: USB 3.0
  • USB cord length: 6 feet
  • Maximal image throughput: 30 fps


Hardware recommendations
  • Intel® Core i5™ 5th Gen or equivalent processor
  • RAM: 2 GB minimum
  • 1280 x 1024 minimum screen resolution
  • 4 GB available hard disk space



Manufacturer : 3D SYSTEMS
Factory number : 350470
Package weight : 0.651 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
  • Measures
    • Scan range
    • min. 200 x 200 x 200 / max. 2000 x 2000 x 2000
    • Width
    • 129 mm
    • Depth
    • 33 mm
    • Height
    • 178 mm
  • Interfaces
    • USB
    • 1x USB 3.0
  • Specials
    • Warranty
    • 1 year(s)
Datasheet/manual