reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MB DIGITIZER :: Desktop 3D scanner

Item-No.: MB DIGITIZER
€929,00
Category of goods: 0


MakerBot Digitizer Desktop 3D-Scanner

  • Product Description
  • Technical information
  • General
    • Technology
    • 3D-Scanner
    • Type
    • Laser
  • Measures
    • Scan range
    • 203 x 203
  • Interfaces
    • USB
    • 1x
  • Implementation
    • Software
    • MakerWare for Digitizer Software

The MakerBot Digitizer desktop 3D scanner transforms objects quickly and easily into 3D models, which you can then edit, share and print in 3D.

The MakerBot Digitizer lets anyone create 3D models quickly and easily without any prior CAD knowledge. The MakerBot Digitizer is optimised for MakerBot desktop 3D printers and MakerBot Thingiverse.

How does it work?
  • Easy to use: Simple but highly sophisticated software creates 3D models in just a few clicks of the mouse.

  • Speed: A 3D model is created within an average time of 12 minutes.

  • Bottom line: You don't need any design, 3D design or CAD knowledge to get started.


The MakerBot Digitizer is suitable for:
  • 3D models. MakerBot MakerWare for Digitizer only creates complete 3D models.

  • Seamless operation and interface with MakerBot MakerWare for the immediate printout of 3D models.

  • Any! From designers to creative personalities, visionaries and pioneers of the desktop 3D world — the possibilities are endless!

The range of professionals includes product and industrial designers, graphic designers for film and animation, educational institutions, museums and artists.

Technical specifications:
  • Scanning size up to: 20.3 cm diameter and 20.3 cm height

  • Max. weight on turntable: 3 kg

  • Dimensional accuracy*: ± 2.0 mm

  • Detail resolution**: 0.5 mm

  • Triangles per 3D model: approx. 200,000 (depending on cut)

  • Scanning speed: approx. 12 minutes

  • Steps per rotation: 800

  • Steps per scan: 1600

  • Software: incl. MakerWare for Digitizer

  • Laser: two lasers (class 1)

  • Camera: 1.3 megapixel

  • Housing: ABS injection moulding

  • Connection: USB

  • Lighting conditions (in operation): artificial indoor light (optimal)

  • Dimensions: 47.5 x 20.3 x 41.1 cm

  • Weight: 2.1 kg


  • * Dimensional accuracy: Ability of the MakerBot Digitizer to reproduce the dimensions of the original object. If you scan an object, the dimensions of the resulting 3D model will never deviate more than 2.0 mm from the original.
    ** Detail resolution: The minimum size that the MakerBot Digitizer can accommodate. Details that are smaller than this size cannot be reproduced properly. This means that notches or indentations on the surface of an object are not recorded if they are less than 0.5 mm in depth. Here, the MakerBot Digitizer creates a smooth surface at this point instead.



    Manufacturer : MAKERBOT
    Factory number : MP03955EU
    Package weight : 4.75 kg
    RoHS : conform
    Technical information
    • General
      • Technology
      • 3D-Scanner
      • Type
      • Laser
    • Measures
      • Scan range
      • 203 x 203
    • Interfaces
      • USB
      • 1x
    • Implementation
      • Software
      • MakerWare for Digitizer Software